
Trans MOSFET N-CH 100V 5.3A 3-Pin TO-39
International Rectifier IRLF120 technical specifications.
| Continuous Drain Current (ID) | 5.3A |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.