
The IRLH5034TR2PBF is a surface mount N-CHANNEL HEXFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3.6W and a maximum drain to source breakdown voltage of 40V. The device features a drain to source resistance of 3.2mR and a nominal Vgs of 1V. It is RoHS compliant and has a package quantity of 1, packaged in tape and reel.
Sign in to ask questions about the International Rectifier IRLH5034TR2PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLH5034TR2PBF technical specifications.
| Continuous Drain Current (ID) | 29A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 3.2mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 0.81mm |
| Input Capacitance | 4.73nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Rds On Max | 2.4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 21ns |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLH5034TR2PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
