MOSFET Transistor; Continuous Drain Current Id:100A; Drain Source Voltage Vds:40V; Leaded Process Compatible:Yes; No. of Pins:8; On Resistance Rds(on):2mohm; Operating Temperature Range:-55°C to +150°C; Package / Case:8-PQFN ;RoHS Compliant: Yes
International Rectifier IRLH5034TRPBF technical specifications.
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 3.2MR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.