
The IRLH5036TRPBF is a surface-mount N-channel HEXFET MOSFET with a maximum operating temperature of -55°C to 150°C. It features a maximum drain current of 100A and a maximum drain to source breakdown voltage of 60V. The device has a maximum power dissipation of 3.6W and is packaged in a QFN package. The IRLH5036TRPBF is RoHS compliant and has a lead-free construction.
International Rectifier IRLH5036TRPBF technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 5.5MR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 5.36nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Rds On Max | 4.4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
No datasheet is available for this part.
