
The IRLHS2242TRPBF is a 30V N-Channel MOSFET with a maximum drain to source voltage of 30V and a continuous drain current of -7.2A. It has a maximum drain-source on resistance of 31 milliohms. The device is lead free and compliant with RoHS standards. Operating temperature range is from -55°C to 150°C. Maximum power dissipation is 2.1W.
Sign in to ask questions about the International Rectifier IRLHS2242TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLHS2242TRPBF technical specifications.
| Continuous Drain Current (ID) | -7.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 31MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Nominal Vgs | -800mV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLHS2242TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.