
The IRLI540NPBF is a 100V 23A HEXFET power MOSFET packaged in a TO-220-3 case, suitable for through hole mounting. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 54W and is RoHS compliant. It is also isolated to 2kV and has a nominal Vgs of 2V.
Checking distributor stock and pricing after the page loads.
International Rectifier IRLI540NPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 23A |
| Current Rating | 20A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 53mR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 9.8mm |
| Input Capacitance | 1.8nF |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 54W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 54W |
| Radiation Hardening | No |
| Rds On Max | 44mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 100V |
| Width | 4.8mm |
| RoHS | Compliant |
