
Trans MOSFET N-CH 55V 14A 3-Pin(3+Tab) TO-220 Full-Pak
Sign in to ask questions about the International Rectifier IRLIZ24NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLIZ24NPBF technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 105mR |
| Drain to Source Voltage (Vdss) | 55V |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 9.8mm |
| Input Capacitance | 480pF |
| Isolation Voltage | 2kV |
| Length | 10.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 26W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 26W |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7.1ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLIZ24NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
