The IRLIZ34NPBF is a dual N-channel MOSFET from International Rectifier, rated for 55V and 20A. It features a maximum drain-source on resistance of 46mR and can operate at temperatures up to 175°C. The device is RoHS compliant and has a maximum power dissipation of 31W. It is not Reach SVHC compliant.
Sign in to ask questions about the International Rectifier IRLIZ34NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLIZ34NPBF technical specifications.
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 46mR |
| Dual Supply Voltage | 55V |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Nominal Vgs | 2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLIZ34NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.