
The IRLIZ44NPBF is a 30A 55V HEXFET Power MOSFET packaged in a TO-220-3 case, suitable for through hole mounting. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 45W. The device has a drain-source on resistance of 25mR and a turn-on delay time of 11ns. It is RoHS compliant and lead free.
International Rectifier IRLIZ44NPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 25mR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 9.8mm |
| Input Capacitance | 1.7nF |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 10.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 22mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 55V |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.