
The IRLL2705HR is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 5.2A and a gate to source voltage of 16V. The device features a fall time of 22ns and a turn-off delay time of 35ns. Additionally, it has a turn-on delay time of 6.2ns. The IRLL2705HR is packaged in a SOT-223 package and is available in a rail/Tube packaging option.
International Rectifier IRLL2705HR technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 5.2A |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 6.2ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.