The IRLL3303HR is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 6.5A and a gate to source voltage rating of 16V. The device features a fall time of 28ns and turn-off delay times of 33ns. It is packaged in a SOT-223 case and is available in bulk packaging. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
International Rectifier IRLL3303HR technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 6.5A |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 7.2ns |
| RoHS | Not Compliant |