
INTERNATIONAL RECTIFIER IRLP3034PBF MOSFET Transistor, N Channel, 327 A, 40 V, 0.0014 ohm, 10 V, 2.5 V
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 327A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 10.315nF |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 341W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 97ns |
| Turn-On Delay Time | 65ns |
| Width | 5.31mm |
| RoHS | Compliant |
