
The IRLR024ZPBF is a surface mount power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 16A and a drain to source breakdown voltage of 55V. The device is packaged in a DPAK case and is lead free. It is compliant with RoHS regulations and is part of the HEXFET series.
Sign in to ask questions about the International Rectifier IRLR024ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR024ZPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 58MR |
| Dual Supply Voltage | 55V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Input Capacitance | 380pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Rds On Max | 58mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 8.2ns |
| DC Rated Voltage | 55V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR024ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
