Trans MOSFET N-CH 30V 23A 3-Pin(2+Tab) DPAK T/R
International Rectifier IRLR2703TRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 23A |
| Current Rating | 23A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 45mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 16V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8.5ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR2703TRPBF to view detailed technical specifications.
No datasheet is available for this part.