
MOSFET MOSFT 55V 25A 37mOhm 13.3nC LogLvl
International Rectifier IRLR3105TRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 37mR |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.38mm |
| Input Capacitance | 710pF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 57W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 8ns |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.
