
The IRLR3303TRRPBF is a surface mount N-CHANNEL HEXFET with a maximum operating temperature range of -55°C to 175°C. It has a drain to source breakdown voltage of 30V and a continuous drain current of 35A. The device features a drain to source resistance of 45mR and a fall time of 36ns. It is packaged in a TO-252-3 package and is RoHS compliant.
International Rectifier IRLR3303TRRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 870pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 57W |
| Radiation Hardening | No |
| Rds On Max | 31mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 7.4ns |
| RoHS | Compliant |
No datasheet is available for this part.
