
The IRLR3715ZTRLPBF is a surface mount N-CHANNEL HEXFET from International Rectifier with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 49A and a maximum power dissipation of 40W. The device features a drain to source breakdown voltage of 20V and a drain to source resistance of 11mR. It is packaged in a DPAK package and is lead free and RoHS compliant.
International Rectifier IRLR3715ZTRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 49A |
| Current Rating | 49A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 4.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.38mm |
| Input Capacitance | 810pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 7.8ns |
| DC Rated Voltage | 20V |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.