
Trans MOSFET N-CH 30V 140A 3-Pin(2+Tab) DPAK T/R
Sign in to ask questions about the International Rectifier IRLR7833TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR7833TRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 140A |
| Current Rating | 99A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 4.01nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 30V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR7833TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
