The IRLR8203TRRPBF is a surface mount power MOSFET from International Rectifier, packaged in a DPAK case. It can handle a continuous drain current of 110A and has a gate to source voltage of 20V. The device is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel for easy handling and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
International Rectifier IRLR8203TRRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 110A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 140W |
| RoHS Compliant | Yes |
| RoHS | Compliant |