
MOSFET, N-CH 25V 81A DPAK
Sign in to ask questions about the International Rectifier IRLR8256PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR8256PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 81A |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 5.7MR |
| Dual Supply Voltage | 25V |
| Fall Time | 8.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.47nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 9.7ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR8256PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
