The IRLR8743TRLPBF is a surface mount HEXFET power MOSFET with a maximum drain to source voltage of 30V and a continuous drain current of 160A. It is packaged in a TO-252-3 package and is available in quantities of 3000. The device is RoHS compliant and has a maximum power dissipation of 135W. The input capacitance is 4.88nF and the Rds on max is 3.1mR.
Sign in to ask questions about the International Rectifier IRLR8743TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR8743TRLPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.88nF |
| Max Power Dissipation | 135W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 3.1mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR8743TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.