Trans MOSFET P-CH 55V 20A 3-Pin(2+Tab) DPAK T/R
Sign in to ask questions about the International Rectifier IRLR9343TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR9343TRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 20A |
| Fall Time | 9.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR9343TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.