The IRLR9343TRPBF is a 55V HEXFET Power MOSFET from International Rectifier. It features a continuous drain current of -20A and a drain-source on resistance of 93MR. The device is packaged in a DPAK and is suitable for surface mount applications. It operates over a temperature range of -40°C to 175°C and has a maximum power dissipation of 79W. The IRLR9343TRPBF is lead free and RoHS compliant.
Sign in to ask questions about the International Rectifier IRLR9343TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLR9343TRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | -20A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 93MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 660pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9.5ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR9343TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.