N CH POWER MOSFET, HEXFET, 40V, 380A, D2PAK-7
Checking distributor stock and pricing after the page loads.
International Rectifier IRLS3034TRL7PP technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 240A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.4mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 200ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 10.99nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 380W |
| Radiation Hardening | No |
| Rds On Max | 1.4mR |
| Series | HEXFET® |
| Turn-Off Delay Time | 94ns |
| Turn-On Delay Time | 71ns |
| RoHS | Compliant |