N CHANNEL POWER MOSFET, HEXFET, 60V, 300A, D2PAK-7, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:300A; Drain Source Voltage Vds:60V; On Resistance Rds(on):1.5mohm; Rds(on) Test Voltage Vgs:10V; No. of Pins:7 ;RoHS Compliant: No
Checking distributor stock and pricing after the page loads.
International Rectifier IRLS3036TRL7PP technical specifications.
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 1.9MR |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Rds On Max | 1.9mR |
| RoHS | Compliant |