N CH POWER MOSFET, HEXFET, 100V, 180A, D2PAK; Transistor Polarity: N Channel; Con
Checking distributor stock and pricing after the page loads.
International Rectifier IRLS4030TRLPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 3.9MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 370W |
| Nominal Vgs | 2.5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |