
Trans MOSFET N-CH 100V 180A 3-Pin(3+Tab) TO-262 Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRLSL4030PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLSL4030PBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 4.3R |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 11.3mm |
| Input Capacitance | 11.36nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 370W |
| Mount | Through Hole |
| Nominal Vgs | 2.5V |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 370W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 74ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLSL4030PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
