
The IRLU2905PBF is a 55V power MOSFET with a continuous drain current of 42A and a maximum power dissipation of 110W. It is packaged in a TO-251AA case and is lead-free and RoHS compliant. The device has an on-state resistance of 27mR and a nominal Vgs of 2V.
Sign in to ask questions about the International Rectifier IRLU2905PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLU2905PBF technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 42A |
| Current Rating | 42A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Dual Supply Voltage | 55V |
| Lead Free | Lead Free |
| Max Power Dissipation | 110W |
| Nominal Vgs | 2V |
| On-State Resistance | 27mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU2905PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
