
The IRLU3717PBF is a high-power N-channel MOSFET from International Rectifier with a drain to source breakdown voltage of 20V and a continuous drain current of 120A. It features a low on-resistance of 4.2mR and a fast switching time with a fall time of 16ns and a turn-off delay time of 5.8ns. The device is packaged in a TO-251-3 package and is suitable for through-hole mounting. The IRLU3717PBF operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRLU3717PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLU3717PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 5.7mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 4.2MR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.1mm |
| Input Capacitance | 2.83nF |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 89W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 89W |
| Radiation Hardening | No |
| Rds On Max | 4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 5.8ns |
| Turn-On Delay Time | 14ns |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU3717PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
