The IRLU3802HR is a power MOSFET with a continuous drain current of 84A. It has a gate to source voltage of 12V and a maximum operating temperature of 175°C. The device is mounted through a hole and packaged in bulk. The IRLU3802HR has a fall time of 17ns and turn-on and turn-off delay times of 11ns and 21ns, respectively.
Sign in to ask questions about the International Rectifier IRLU3802HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLU3802HR technical specifications.
| Continuous Drain Current (ID) | 84A |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 11ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRLU3802HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.