
MOSFET N-CH 55V 30A I-PAK
Sign in to ask questions about the International Rectifier IRLU3915PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLU3915PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 61A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 55V |
| Dual Supply Voltage | 55V |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.87nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| On-State Resistance | 14mR |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 120W |
| Radiation Hardening | No |
| Rds On Max | 14mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 83ns |
| Turn-On Delay Time | 7.4ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU3915PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
