The IRLU7833TRLPBF is a power MOSFET from International Rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of 140A and a drain to source voltage of 30V. The device has a fall time of 15ns and a turn-off delay time of 23ns. It is available in a through hole package and is supplied on tape and reel.
International Rectifier IRLU7833TRLPBF technical specifications.
| Continuous Drain Current (ID) | 140A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
No datasheet is available for this part.