The IRLZ34NSHEXFETD2PAK is a 60V HEXFET power MOSFET from International Rectifier. It features a maximum current rating of 23A and a thermal resistance of 2.2°C/W. The device is capable of handling 21A of current at high temperatures. It has a maximum drain-source voltage of 55V and a resistance of 0.035 ohms. The IRLZ34NSHEXFETD2PAK is packaged in a D2PAK casing.
International Rectifier IRLZ34NSHEXFETD2PAK technical specifications.
| Type | IRLZ 34 NS |
| Specification | HEXFET |
| Casing | D2PAK |
| Description | 60 V/23 A |
| Rth max. | 2.2 °C/W |
| ID @ HighTemp | 21 A |
| UBR DSS | 55 V |
| RDS(on) | 0.035 O |
| Manufacturer | International Rectifier |
| RoHS | Not Compliant |
No datasheet is available for this part.