TAPE AND REEL / DCIC, IRMCF143STR, MLPQ10X10_64L, TR
Sign in to ask questions about the International Rectifier IRMCF143STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRMCF143STR technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRMCF143STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.