TRAY / DCIC, IRMCF143STY, MLPQ10X10_64L, Tray
Sign in to ask questions about the International Rectifier IRMCF143STY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRMCF143STY technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRMCF143STY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.