Sensorless Motor Driver 1.8V/3.3V 100-Pin PQFP Tray
International Rectifier IRMCF312TY technical specifications.
| Package/Case | PQFP |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.