Sensorless Motor Driver 1.8V/3.3V 64-Pin PQFP
Checking distributor stock and pricing after the page loads.
International Rectifier IRMCF341 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |