PMSM/BLDC motor controller with additional 8-bit microcontroller, MQFP 10X10 64L, RoHS
International Rectifier IRMCF341TY technical specifications.
| Lead Free | Lead Free |
| Max Supply Voltage | 1.92V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.