Sensorless Motor Driver 1.8V/3.3V 48-Pin PQFP Tray
International Rectifier IRMCF371TY technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.