INTERNATIONAL RECTIFIER IRMCK143TR TRAY / Mix Mode Appliance Sensorless Motor Control IC
International Rectifier IRMCK143TR technical specifications.
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| RoHS | Compliant |
No datasheet is available for this part.