INTERNATIONAL RECTIFIER IRMCK143TY TRAY / Mix Mode Appliance Sensorless Motor Control IC
International Rectifier IRMCK143TY technical specifications.
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| RoHS | Compliant |
No datasheet is available for this part.