
Motor / Motion / Ignition Controllers & Drivers Digital CIC
International Rectifier IRMCK171TR technical specifications.
| Package/Case | QFP |
| Interface | I2C, SPI, RS-232 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MCE™ |
| Type | Integrated Circuit (IC) |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
