Sensorless Motor Control IC 3V to 3.6V 32-Pin PQFN Tray
International Rectifier IRMCK182MTR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | Integrated Circuit (IC) |
| RoHS | Not CompliantNo |
No datasheet is available for this part.