The IRMCK341TY is a microcontroller from International Rectifier, packaged in a QFP with 1600 units per tray. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.62V and 3.6V. The device is RoHS compliant and suitable for use in applications requiring a stable operating supply voltage of 3.3V.
Sign in to ask questions about the International Rectifier IRMCK341TY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRMCK341TY technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1600 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRMCK341TY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.