
Power Management IC Development Tools 3-Phase 380V DRVR 1200V 50A IR2214SS
Sign in to ask questions about the International Rectifier IRMD2214SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRMD2214SS technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 50A |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HVIC |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRMD2214SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
