
Power Management IC Development Tools Uni Inpt Lin Fluor Ballast 54W TL5 Lamp
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRPLLNR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRPLLNR5 technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Mount | Hardware |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRPLLNR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.