
IRS2166D, BALLAST CTRL, DEMO BOARD
Sign in to ask questions about the International Rectifier IRPLLNR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRPLLNR7 technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 260V |
| Min Input Voltage | 80V |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRPLLNR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.