MOSFET DRVR 200V 0.6A 2-OUT Hi/Lo Side Non-Inv 16-Pin MLPQ EP T/R
International Rectifier IRS2001MTRPBF technical specifications.
| Fall Time | 90ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 2.08W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Nominal Supply Current | 150uA |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 290mA |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.08W |
| Propagation Delay | 220ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
No datasheet is available for this part.