MOSFET DRIVER, HALF BRIDGE, SOIC-8, FULL REEL; Driver Configuration:Half Bridge; Peak Output Current:600mA; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:680ns; Output Delay:150ns ;RoHS Compliant: Yes
International Rectifier IRS2003STRPBF technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 600mA |
| Max Supply Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.