
The IRS2093MPBF is a quad op-amp from International Rectifier with a common mode rejection ratio of 60dB and a gain bandwidth product of 9MHz. It can handle an output current of up to 600mA and a maximum power dissipation of 6.2W. The device is packaged in a surface mount package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the International Rectifier IRS2093MPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2093MPBF technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Fall Time | 40ns |
| Frequency | 800kHz |
| Gain | 60dB |
| Gain Bandwidth Product | 9MHz |
| Height | 0.95mm |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 6.2W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 8 |
| Number of Outputs | 4 |
| Output Current | 600mA |
| Output Power | 6.2W |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Power Dissipation | 6.2W |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 145ns |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRS2093MPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
